NichiconUPW1H122MHDKondensator, Aluminium
Cap Aluminum Lytic 1200uF 50V 20% (16 X 30.5mm) Radial 7.5mm 2.7A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.028@20°C@100kHz|0.056@-10°C@100kHz | |
| 2.7 | |
| 1800@1Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 30.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 30.5 | |
| 9.6 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic UPW1H122MHD aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 1800@1Min μA. Its capacitance value is 1200uF. This product is 31.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%. The UPW1H122MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

