Meist Gesucht
NichiconUPW1J101MPD1TDKondensator, Aluminium
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.54A 5000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.256@20°C@100kHz|0.512@-10°C@100kHz | |
| 0.54 | |
| 189@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 12.5 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic UPW1J101MPD1TD aluminum capacitor from Nichicon. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 100uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UPW1J101MPD1TD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

