NichiconUPW1V101MPD1TAKondensator, Aluminium
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 5mm 0.555A 3000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.117@20°C@100kHz|0.234@-10°C@100kHz | |
| 0.555 | |
| 105@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 0.6 | |
| 15.5 |
This electrolytic UPW1V101MPD1TA aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11.5 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 100uF. The UPW1V101MPD1TA aluminum electrolytic capacitor has a radial termination style. Its leakage current is 105@1Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

