NichiconUPW1V152MHDKondensator, Aluminium
Cap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 2.555A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.022@20°C@100kHz|0.044@-10°C@100kHz | |
| 2.555 | |
| 1575@1Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 7.06 | |
| 0.8 |
Manufactured from Nichicon, this electrolytic UPW1V152MHD aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1575@1Min μA. The UPW1V152MHD aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 1500uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

