NichiconUPW1V152MHD6Kondensator, Aluminium
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35.5mm) Radial 5mm 2.51A 7000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.022@20°C@100kHz|0.044@-10°C@100kHz | |
| 2.51 | |
| 1575@1Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 35.5 | |
| 7.06 | |
| 0.8 |
This electrolytic UPW1V152MHD6 aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 35.5 mm tall with a diameter of 12.5 mm. Its leakage current is 1575@1Min μA. Its capacitance value is 1500uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UPW1V152MHD6 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

