NichiconUPW1V222MHDKondensator, Aluminium

Cap Aluminum Lytic 2200uF 35V 20% (16 X 30.5mm) Radial 7.5mm 3.01A 8000h 105°C Bulk Automotive AEC-Q200

Using the aluminum anode based electrolytic UPW1V222MHD electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 2310@1Min μA. This product is 31.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%. The UPW1V222MHD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 2200uF.

Import TariffMay apply to this part

600 Stück: morgen versandbereit

    Total0,49 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2550+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 600 Stück
      • Price: 0,4921 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.