NichiconUPW2A331MHDKondensator, Aluminium
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 1.08A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.09@20°C@100kHz|0.18@-10°C@100kHz | |
| 1.08 | |
| 990@1Min | |
| 8000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 8.2 | |
| 0.8 | |
| 0.5 | |
| ±2 |
This electrolytic UPW2A331MHD aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPW2A331MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 330uF. Its leakage current is 990@1Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

