NichiconUPW2V101MRDKondensator, Aluminium

Cap Aluminum Lytic 100uF 350V 20% (20 X 40mm) Radial 10mm 0.29A 8000h 105°C Bulk Automotive AEC-Q200

Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UPW2V101MRD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 20 mm. The UPW2V101MRD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. This part has a lead diameter of 1 mm and a pitch of 10 mm. Its leakage current is 1500@1Min μA.

Import TariffMay apply to this part

21 Stück: morgen versandbereit

This item has been discontinued

    Total0,92 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1622+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 21 Stück
      • Price: 0,9158 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.