NichiconUPZ2D391MHDKondensator, Aluminium
Cap Aluminum Lytic 390uF 200V 20% (16 X 40mm) Radial 7.5mm 1.13A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 390uF | |
| 20% | |
| 200VDC | |
| Low | |
| 1.13 | |
| 3220@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 40 | |
| 14.1 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic UPZ2D391MHD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 390uF. This product is 40 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UPZ2D391MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

