NichiconUPZ2W101MHDKondensator, Aluminium
Cap Aluminum Lytic 100uF 450V 20% (18 X 35.5mm) Radial 7.5mm 0.65A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 450VDC | |
| Low | |
| 0.65 | |
| 1900@1Min | |
| 2000 | |
| Polar | |
| High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 14.2 | |
| 0.8 | |
| ±0.5 | |
| ±2 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UPZ2W101MHD aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35.5 mm tall with a diameter of 18 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UPZ2W101MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

