NichiconUPZ2W180MPDKondensator, Aluminium
Cap Aluminum Lytic 18uF 450V 20% (10 X 30.5mm) Radial 5mm 0.18A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 18uF | |
| 20% | |
| 450VDC | |
| Low | |
| 0.18 | |
| 424@1Min | |
| 2000 | |
| Polar | |
| High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 30.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 30.5 | |
| 3.21 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UPZ2W180MPD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 18uF. It has a tolerance of 20%. The UPZ2W180MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 424@1Min μA. This product is 31.5 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

