NichiconUPZW6151MHDKondensator, Aluminium

Cap Aluminum Lytic 150uF 420V 20% (18 X 40mm) Radial 7.5mm 0.71A 2000h 105°C Bulk

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UPZW6151MHD aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 420 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 150uF. This product is 40 mm tall with a diameter of 18 mm. The UPZW6151MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    25 Wochen
    • Price: 2,0028 €
    1. 1+2,0028 €
    2. 400+1,9830 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.