KOA CorporationUR732BTTD47L0FWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.047 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 47m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.01009 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
The UR732BTTD47L0F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 47m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

