25-50% Rabatt

KOA CorporationUR73D1ETTP50L0FWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 0.05 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

Use this UR73D1ETTP50L0F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 50m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 1 mm long, 0.4 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

2.969 Stück: Versand in vsl. 2 Tagen

    Total0,22 €Price for 1

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      2969
      Country Of origin:
      Japan
         
      • Price: 0,2239 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.969 Stück
      • Price: 0,2239 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.