25-50% Rabatt
NichiconURZ1V222MHD1TNKondensator, Aluminium
Cap Aluminum Lytic 2200uF 35V 20% (18 X 20mm) Radial 7.5mm 1.11A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 35VDC | |
| 1.11 | |
| 2310@1Min|770@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 18 | |
| 20 | |
| 0.8 |
This electrolytic URZ1V222MHD1TN aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The URZ1V222MHD1TN aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF. Its leakage current is 2310@1Min|770@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

