25-50% Rabatt
NichiconURZ1V4R7MDD1TDKondensator, Aluminium
Cap Aluminum Lytic 4.7uF 35V 20% (5 X 9mm) Radial 2.5mm 0.025A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 35VDC | |
| 0.025 | |
| 4.94@1Min|3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 9 | |
| -55 | |
| 105 | |
| Ammo | |
| 5 | |
| 9 | |
| 0.5 |
This electrolytic URZ1V4R7MDD1TD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The URZ1V4R7MDD1TD aluminum electrolytic capacitor has a radial termination style. This product is 9 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 4.94@1Min|3@2Min μA. Its capacitance value is 4.7uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

