NichiconURZ2D101MRD6Kondensator, Aluminium
Cap Aluminum Lytic 100uF 200V 20% (20 X 20mm) Radial 10mm 0.42A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 200VDC | |
| 0.42 | |
| 900@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 10 | |
| Long Lead | |
| 20 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 20 | |
| 20 | |
| 9.81 | |
| 1 |
By using pure aluminum foil in the anode, this electrolytic URZ2D101MRD6 aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 1 mm and a pitch of 10 mm. The URZ2D101MRD6 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 900@1Min μA. This product is 20 mm tall with a diameter of 20 mm. Its capacitance value is 100uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

