| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 100 |
| Single | |
| 100 | |
| 1 | |
| 30 | |
| 1 | |
| 10 | |
| 75°C/W | |
| 50 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 70 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.09(Max) mm |
| Verpackungsbreite | 2.79(Max) mm |
| Verpackungslänge | 4.5(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
Converting from AC to DC is simple when using a switching diode US1B-E3/61T rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

