| Compliant with Exemption | |
| EAR99 | |
| Active | |
| US1ME361T | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 1000 |
| Single | |
| 1000 | |
| 1 | |
| 30 | |
| 1.7 | |
| 10 | |
| 75°C/W | |
| 75 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 700 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03 |
| Verpackungsbreite | 2.67 |
| Verpackungslänge | 4.25 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode US1M-E3/61T rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

