SamtecUSB-A-S-S-B-SM1-R-TRConnector USB
Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA SMD 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| USB-A-S-S-B-SM1-R-TR | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| Solder | |
| 2.5/2 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| 1500 | |
| Brass | |
| Nickel | |
| -50 | |
| 85 | |
| Tray | |
| 14.5 | |
| 15.13 | |
| 6.95 | |
| Surface Mount |
Use the usb 2.0 type a USB-A-S-S-B-SM1-R-TR audio and video connector from Samtec for your design to run audio and video. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. It has a female type gender. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. USB-A-S-S-B-SM1-R-TR is housed in thermoplastic. The item will be shipped in tray orientation. This product is 13.21 mm long, 5.81 mm tall and 13.65 mm deep. This part has an operating temperature range of -50 °C to 85 °C. Its 4 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.