10-25% Rabatt
SamtecUSB-A-S-S-B-VUConnector USB
Conn USB 2.0 Type A RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| Solder | |
| 2 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| 1500 | |
| Phosphor Bronze | |
| Tin/Nickel | |
| -50 | |
| 85 | |
| Tray | |
| 7.2 | |
| 19.2 | |
| 14.5 | |
| Through Hole |
Utilize your audio and video with the usb 2.0 type a USB-A-S-S-B-VU audio and video connector from Samtec. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a female type gender. This device has a maximum current rating of 1 A/contact. USB-A-S-S-B-VU is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 7.12 mm long, 14.5 mm tall and 19.2 mm deep. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C. Its 4 terminals use the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

