ProTek DevicesUSB0412C-LF-T7ESE-Entstörer
ESD Suppressor TVS Bi-Dir 12V 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 12 | |
| 28.6 | |
| 1 | |
| 400 | |
| 350@8/20us | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 1.39(Max) mm |
| Verpackungslänge | 3.04(Max) mm |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-143 |
| 4 | |
| Leitungsform | Gull-wing |
Never worry about unexpected ESD again from implementing this tvs USB0412C-LF-T7 ESD protection device manufactured from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 28.6 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 5 pF. It is made in a single configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

