AmphenolUSBBFTV6GConnector USB
Conn USB 2.0 Type B PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type B | |
| PL | |
| 4 | |
| 4 | |
| Solder | |
| Straight | |
| IP68 | |
| 500 | |
| Aluminum | |
| Chrome | |
| -40 | |
| 85 | |
| 67.91 | |
| 31.72 | |
| 31.72 | |
| Cable Mount |
Run your audio and video effectively with the usb type b USBBFTV6G audio and video connector from Amphenol. This PL connector has 4 PL contacts. This connector has a single port. It has a plug type gender. It has a straight body orientation. It uses the solder termination method. This product is 67.91 mm long with a diameter of 31.72 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
