AmphenolUSBFTV22GConnector USB
Conn USB 2.0 Type A RCP 4 POS Solder ST Flange Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| Solder | |
| Straight | |
| IP68 | |
| 500 | |
| Aluminum | |
| Cadmium | |
| -40 | |
| 85 | |
| 31.41 | |
| 30.96 | |
| 30.96 | |
| Flange Mount |
Need to connect video and sound in your application? Look no further and use this usb 2.0 type a USBFTV22G audio and video connector from Amphenol. This RCP connector has 4 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This connector has a single port. Its 4 terminals use the solder termination method. This product is 31.41 mm long, 30.96 mm tall and 30.96 mm deep. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

