10-25% Rabatt
NichiconUST1H2R2MDDKondensator, Aluminium
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 0.019A 1000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 50VDC | |
| 0.019 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 1.5 | |
| Long Lead | |
| 4 X 7 | |
| -55 | |
| 105 | |
| Bulk | |
| 4 | |
| 7 | |
| 0.45 |
This electrolytic UST1H2R2MDD aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UST1H2R2MDD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. It has a tolerance of 20%. Its capacitance value is 2.2uF. This product is 7 mm tall with a diameter of 4 mm. This part has a lead diameter of 0.45 mm and a pitch of 1.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

