NichiconUSV1V100MFD1TEKondensator, Aluminium
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 5mm 0.036A 5000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| 0.036 | |
| 3@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 5 X 7 | |
| -40 | |
| 105 | |
| Ammo | |
| 5 | |
| 7 | |
| 0.45 | |
| 8.5 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic USV1V100MFD1TE aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.45 mm and a pitch of 5 mm. The USV1V100MFD1TE aluminum electrolytic capacitor has a radial termination style. This product is 7 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 10uF. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

