SOURIAUUT001412PH6Steckverbinder, rund
Conn Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| PIN | |
| Crimp | |
| 14-12 | |
| 14-30 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Zinc Alloy | |
| Nickel | |
| 10 | |
| 150V | |
| -40 | |
| 105 | |
| IP68 | |
| 5000 | |
| 3 | |
| Bayonet Lock | |
| 500 | |
| 33.2 | |
| 28.6 | |
| 28.6 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this UT001412PH6 connector from Souriau. It has a straight body orientation. Its shell size is 14-12. This RCP connector has 12 RCP contacts. It has a receptacle type gender. This product is 33.23 mm long, 28.6 mm tall and 28.6 mm deep. This circular connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

