SOURIAUUT001619SH6Steckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 16-19 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Zinc Alloy | |
| Nickel | |
| -40 | |
| 105 | |
| IP67/IP68/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 25.2 | |
| 31 | |
| 31 |
Use only the best UT001619SH6 connector from Souriau to create a solid connection for your cylindrical cable housing. This socket type connector has 19 socket type contacts. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-19. This product is 25.2 mm long, 31 mm tall and 31 mm deep. This circular connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

