SOURIAUUT010JCSLSchrumpfbalgenadapter
Backshell Short Cable Clamp With Large Strain Relief Nut Shell Size 10
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 49.5 |
This short cable clamp UT010JCSL connector accessory from Souriau is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 49.5 mm long. This part has an operating temperature of -40 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

