SOURIAUUT014ACSchrumpfbalgenadapter
Cable Clamp With Strain Relief 180° 14 Shell Size Nickel Aluminum Alloy
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Nickel | |
| -40 | |
| 105 | |
| Cable Clamp With Strain Relief | |
| 34 |
Make perfect connections using this clamp UT014AC connector accessory from Souriau that will work for various wire types. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C. This product is 34 mm long and 27.4 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

