SOURIAUUT06104SHSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 10-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Zinc Alloy | |
| Nickel | |
| 13 | |
| 150V | |
| -40 | |
| 105 | |
| IP67/IP68/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 21.8 | |
| 25.5 |
Use this UT06104SH connector from Souriau to connect peripherals to your device. It has a straight body orientation. Its shell size is 10-4. It has a plug type gender. This socket type connector has 4 socket type contacts. This circular connector has an operating temperature of -40 to 105 °C. This product is 33 mm long with a diameter of 21.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

