SOURIAUUTG0104PSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 10-4 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| Black | |
| -55 | |
| 125 | |
| IP65 | |
| 5000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 31.7 | |
| 23.8 | |
| 23.8 | |
| Bag |
This cpc with metal coupling UTG0104P connector from Souriau will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 10-4. It has a receptacle type gender. This RCP connector has 4 RCP contacts. This product is 31.7 mm long, 23.8 mm tall and 23.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

