SOURIAUUTG0128PSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 12-8 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| Black | |
| -55 | |
| 125 | |
| IP65 | |
| 5000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 31.7 | |
| 26.2 | |
| 26.2 | |
| Bag |
This cpc with metal coupling UTG0128P connector from Souriau will connect any inputs and outputs to your application. Its shell size is 12-8. It has a receptacle type gender. This RCP connector has 8 RCP contacts. It has a straight body orientation. It uses the crimp termination method. This product is 31.7 mm long, 26.2 mm tall and 26.2 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

