| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12 | |
| Connector Circular | |
| 180° | |
| Thermoplastic | |
| Black | |
| Cable Clamp Backshell | |
| 40 |
This specially designed plastic cable clamp with strain relief UTG12AC connector accessory from Souriau comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 40 mm long.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

