SOURIAUUTG6104SNSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 10-4 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| Black | |
| -55 | |
| 125 | |
| IP65 | |
| 5000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 21.6 | |
| 23.9 |
Use this metalok bantam UTG6104SN connector from Souriau to connect peripherals to your device. Its shell size is 10-4. It has a plug type gender. It has a straight body orientation. This socket type connector has 4 socket type contacts. This product is 23.9 mm long with a diameter of 21.6 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

