SOURIAUUTL6102G1W3PSteckverbinder, rund
Conn Circular (2)PIN/SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| (2)PL/RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| (2)PIN/SKT | |
| Crimp | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Polyamide | |
| Black | |
| 16/5/16 | |
| -40 | |
| 105 | |
| 500 |
Connect your circular inputs with this 256m UTL6102G1W3P connector from Souriau. Its shell size arrangement has yes plating. It has a yes body orientation. This device has a maximum current rating of 2.7 to 3.6 A. The item will be shipped in tray orientation. This circular connector has an operating temperature of Yes °C. It uses the 24 termination method. This product is Bottom|Top mm long, Asynchronous mm tall and 100 mm deep with a diameter of Yes mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

