SOURIAUUTL7103G1PSteckverbinder, rund
Connector Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Straight | |
| 1 | |
| 4 | |
| PIN | |
| Yes | |
| Plastic | |
| 16 | |
| 600V | |
| -40 | |
| 105 | |
| IP68 | |
| Push-Pull | |
| 1000 | |
| 28.6 | |
| 28.6 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this UTL7103G1P connector from Souriau. This RCP connector has 4 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This circular connector has an operating temperature of -40 to 105 °C. It uses the crimp termination method. This product is 28.6 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

