SOURIAUUTP61412SSteckverbinder, rund
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| SKT | |
| Crimp | |
| 14-12 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| -55 | |
| 125 | |
| IP65 | |
| 5000 | |
| Bayonet Lock | |
| 250 | |
| 34.5 | |
| 23.9 |
Use this cpc UTP61412S connector from Souriau for your cylindrical cable housing connection needs. Its shell size is 14-12. It has a straight body orientation. This socket type connector has 12 socket type contacts. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 23.9 mm long with a diameter of 34.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

