SOURIAUUTS14DCGESteckverbinderzubehör
Connector Accessories Sealing Cap Shell Size 14
| Compliant | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Sealing Cap | |
| Connector Circular | |
| Straight |
Have some wires? This 128m UTS14DCGE connector accessory from Souriau is a must to make a good solid connection. It has a 90 body orientation. The component will be shipped in tray format. This part has an operating temperature of 128M °C. This product is 1 mm long, 256Kbyte x 64 mm tall and Sectored mm deep with a diameter of Yes mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

