SOURIAUUTS1JC104SSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 10-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| 13 | |
| 500VDC|500VAC | |
| -40 | |
| 105 | |
| IP68/IP69K | |
| 5000 | |
| 250 | |
| 26.7 | |
| 70 |
Use only the best UTS1JC104S connector from Souriau to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. Its shell size is 10-4. This socket type connector has 4 socket type contacts. This device has a maximum current rating of 13 A. This product is 70 mm long with a diameter of 26.7 mm. This circular connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

