SOURIAUUTS71412SSteckverbinder, rund
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| SKT | |
| Crimp | |
| 14-12 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| 13 | |
| 125VAC | |
| -40 | |
| 105 | |
| IP68/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 100 | |
| 33.9 | |
| 34.9 | |
| 34.9 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this cpc UTS71412S connector from Souriau. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14-12. This socket type connector has 12 socket type contacts. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -40 to 105 °C. It uses the crimp termination method. This product is 33.9 mm long, 34.9 mm tall and 34.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

