NichiconUUA1H101MNL1GSKondensator, Aluminium
Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 0.31A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| 0.31 | |
| 50@2Min | |
| 5000 | |
| Polar | |
| Long Life | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.21 | |
| ±0.5 | |
| ±0.5 |
Using the aluminum anode based electrolytic UUA1H101MNL1GS electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 50@2Min μA. It has a tolerance of 20%. Its capacitance value is 100uF. This product is 10 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

