NichiconUUB2D100MNL1GSKondensator, Aluminium
Cap Aluminum Lytic 10uF 200V 20% (10 X 10mm) SMD 0.059A 2000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 200VDC | |
| 0.059 | |
| 180@1Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.21 |
This electrolytic UUB2D100MNL1GS aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 10 mm tall with a diameter of 10 mm. Its leakage current is 180@1Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

