50-75% Rabatt
NichiconUUD1A151MCL1GSKondensator, Aluminium
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.44@20°C@100kHz | |
| 0.23 | |
| 15@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.8 | |
| 0.32 |
By using pure aluminum foil in the anode, this electrolytic UUD1A151MCL1GS aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 15@2Min μA. This product is 5.8 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 150uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

