NichiconUUD1A471MNL1GSKondensator, Aluminium

Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200

Using this electrolytic UUD1A471MNL1GS aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 47@2Min μA. It has a tolerance of 20%. Its capacitance value is 470uF.

50.000 Stück: Versand in vsl. 2 Tagen

    Total305,00 €Price for 2000

    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2537+
      Manufacturer Lead Time:
      46 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 50.000 Stück
      • Price: 0,1525 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.