NichiconUUD1E151MNL1GSKondensator, Aluminium
Cap Aluminum Lytic 150uF 25V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.17@20°C@100kHz | |
| 0.45 | |
| 37.5@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic UUD1E151MNL1GS aluminum capacitor from Nichicon. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 37.5@2Min μA. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 8 mm. Its capacitance value is 150uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

