NichiconUUD1E220MCL1GSKondensator, Aluminium
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.15A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.76@20°C@100kHz | |
| 0.15 | |
| 5.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.8 | |
| 0.2 |
By using pure aluminum foil in the anode, this electrolytic UUD1E220MCL1GS aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 22uF. Its leakage current is 5.5@2Min μA. This product is 5.8 mm tall with a diameter of 4 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

