Meist Gesucht
NichiconUUD1E221MNL1GSKondensator, Aluminium
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.17@20°C@100kHz | |
| 0.45 | |
| 55@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic UUD1E221MNL1GS aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 55@2Min μA. This product is 10 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 220uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

