NichiconUUL1A470MCL1GSKondensator, Aluminium
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.8mm) SMD 0.05A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 10VDC | |
| 0.05 | |
| 4.7@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UUL1A470MCL1GS aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 47uF. Its leakage current is 3@2Min μA. This product is 5.8 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
