NichiconUUR1C221MNL1GSKondensator, Aluminium
Cap Aluminum Lytic 220uF 16V 20% (8 X 10mm) SMD 0.215A 2000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.215 | |
| 105.6@1Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.8 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UUR1C221MNL1GS aluminum capacitor. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 105.6@1Min μA. This product is 10 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 220uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
